Part Details for NRSX222M10V12.5X20SP7.5LSF by NIC Components Corp
Overview of NRSX222M10V12.5X20SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX222M10V12.5X20SP7.5LSF
NRSX222M10V12.5X20SP7.5LSF CAD Models
NRSX222M10V12.5X20SP7.5LSF Part Data Attributes
|
NRSX222M10V12.5X20SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX222M10V12.5X20SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1600 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSX222M10V12.5X20SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSX222M10V12.5X20SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX222M10V12.5X20SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1222LBMAB20LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | NRSX222M10V12.5X20SP7.5LSF vs 1222LBMAB20LEN911M |
8222LBMAB20LZ04B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX222M10V12.5X20SP7.5LSF vs 8222LBMAB20LZ04B |
2222LBMAB20LYN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | NRSX222M10V12.5X20SP7.5LSF vs 2222LBMAB20LYN911B |
8222LBMAB20LE01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | NRSX222M10V12.5X20SP7.5LSF vs 8222LBMAB20LE01J |
8222LBMAB20LE07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | NRSX222M10V12.5X20SP7.5LSF vs 8222LBMAB20LE07M |
8222LBMAB20LZN1N | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX222M10V12.5X20SP7.5LSF vs 8222LBMAB20LZN1N |
8222LBMAB20LEN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | NRSX222M10V12.5X20SP7.5LSF vs 8222LBMAB20LEN10 |
8222LBMAB20LFN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | NRSX222M10V12.5X20SP7.5LSF vs 8222LBMAB20LFN00 |
8222LBMAB20LF07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | NRSX222M10V12.5X20SP7.5LSF vs 8222LBMAB20LF07E |
NRSZ222M10V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX222M10V12.5X20SP7.5LSF vs NRSZ222M10V12.5X20TBF |