Part Details for NRSX221M10V6.3X11TBF by NIC Components Corp
Overview of NRSX221M10V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX221M10V6.3X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX221M10V6.3X11T
|
Avnet Americas | Cap Aluminum 220uF 10V 20% (6.3 X 11mm) Radial Aluminum Cylindrical Can 5mm 300mA 3000 hr. 105°C Ammo Pack - Ammo Pack (Alt: NRSX221M10V6.3X11T) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0421 | Buy Now |
Part Details for NRSX221M10V6.3X11TBF
NRSX221M10V6.3X11TBF CAD Models
NRSX221M10V6.3X11TBF Part Data Attributes
|
NRSX221M10V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX221M10V6.3X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 120 mA | |
Series | NRSX | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX221M10V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRSX221M10V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX221M10V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LBMAA11LF05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRSX221M10V6.3X11TBF vs 8221LBMAA11LF05A |
UPY1A221MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSX221M10V6.3X11TBF vs UPY1A221MEH |
8221LBMAA11LEN411D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRSX221M10V6.3X11TBF vs 8221LBMAA11LEN411D |
1221LBMAA11LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRSX221M10V6.3X11TBF vs 1221LBMAA11LEN411M |
8221LBMAA11LF04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRSX221M10V6.3X11TBF vs 8221LBMAA11LF04C |
8221LBMAA11LEN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | NRSX221M10V6.3X11TBF vs 8221LBMAA11LEN0110 |
NRSY221M10V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX221M10V6.3X11TBF vs NRSY221M10V6.3X11TBF |
SEK221M010ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRSX221M10V6.3X11TBF vs SEK221M010ST |
8221LBMAA11LFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRSX221M10V6.3X11TBF vs 8221LBMAA11LFN1F |
8221LBMAA11LZ00D | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX221M10V6.3X11TBF vs 8221LBMAA11LZ00D |