Part Details for NRSX220M25V5X7TBF by NIC Components Corp
Overview of NRSX220M25V5X7TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX220M25V5X7TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX220M25V5X7TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 25 V, ? 20%, 2500 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSX220M25V5X7TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0371 | Buy Now |
Part Details for NRSX220M25V5X7TBF
NRSX220M25V5X7TBF CAD Models
NRSX220M25V5X7TBF Part Data Attributes
|
NRSX220M25V5X7TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX220M25V5X7TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 490 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 64 mA | |
Series | NRSX | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX220M25V5X7TBF
This table gives cross-reference parts and alternative options found for NRSX220M25V5X7TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX220M25V5X7TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220LDM0507SE00M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | NRSX220M25V5X7TBF vs 8220LDM0507SE00M |
8220LDM0507SE00J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | NRSX220M25V5X7TBF vs 8220LDM0507SE00J |
USF1E220MDD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | NRSX220M25V5X7TBF vs USF1E220MDD1CA |
ESXE250ETD220ME07C | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | NRSX220M25V5X7TBF vs ESXE250ETD220ME07C |
8220LDM0507SE05F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | NRSX220M25V5X7TBF vs 8220LDM0507SE05F |
8220LDM0507SEN7F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | NRSX220M25V5X7TBF vs 8220LDM0507SEN7F |
8220LDM0507SEN7E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | NRSX220M25V5X7TBF vs 8220LDM0507SEN7E |
NRSX220M25V5X7F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | NRSX220M25V5X7TBF vs NRSX220M25V5X7F3F |
8220LDM0507SE070 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | NRSX220M25V5X7TBF vs 8220LDM0507SE070 |
8220LDM0507SEN4P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | NRSX220M25V5X7TBF vs 8220LDM0507SEN4P |