Part Details for NRSX122M6.3V8X20F1F by NIC Components Corp
Overview of NRSX122M6.3V8X20F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX122M6.3V8X20F1F
NRSX122M6.3V8X20F1F CAD Models
NRSX122M6.3V8X20F1F Part Data Attributes
|
NRSX122M6.3V8X20F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX122M6.3V8X20F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 69 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 800 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRSX122M6.3V8X20F1F
This table gives cross-reference parts and alternative options found for NRSX122M6.3V8X20F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX122M6.3V8X20F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2122LAM0820LYN011M | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX122M6.3V8X20F1F vs 2122LAM0820LYN011M |
ELXZ6R3ETE122MH20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | NRSX122M6.3V8X20F1F vs ELXZ6R3ETE122MH20N |
8122LAM0820LYN511M | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX122M6.3V8X20F1F vs 8122LAM0820LYN511M |
ELXZ6R3ETE122MH20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | NRSX122M6.3V8X20F1F vs ELXZ6R3ETE122MH20S |
NRSZC122M6.3V8X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | NRSX122M6.3V8X20F1F vs NRSZC122M6.3V8X20TBSTNF |
NRSX122M6.3V8X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | NRSX122M6.3V8X20F1F vs NRSX122M6.3V8X20SP7.5LLF |
2122LAM0820LYN0110 | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX122M6.3V8X20F1F vs 2122LAM0820LYN0110 |
ELXZ6R3ETD122MH20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | NRSX122M6.3V8X20F1F vs ELXZ6R3ETD122MH20B |
1122LAM0820LYN511M | CAP,AL2O3,1.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX122M6.3V8X20F1F vs 1122LAM0820LYN511M |
ELXZ6R3ETD122MH20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | NRSX122M6.3V8X20F1F vs ELXZ6R3ETD122MH20C |