There are no models available for this part yet.
Overview of NRSS221M25V8X11.5TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for NRSS221M25V8X11.5TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSS221M25V8X11.5T
|
Avnet Americas | Cap Aluminum 220uF 25V 20% (8 X 11.5mm) RDL Aluminum Cylindrical 3.5mm 320mA 2000hr 85°C Ammo Pack - Ammo Pack (Alt: NRSS221M25V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 6000 Factory Stock |
|
$0.0568 / $0.0602 | Buy Now | |
Future Electronics | NRSS Series 220 uF 25 V ±20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0553 / $0.0641 | Buy Now | ||
Quest Components | 7680 |
|
$0.1008 / $0.5040 | Buy Now |
CAD Models for NRSS221M25V8X11.5TBSTF by NIC Components Corp
Part Data Attributes for NRSS221M25V8X11.5TBSTF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
NRSS
|
Number of Terminals
|
2
|
Terminal Finish
|
Matte Tin (Sn)
|