Part Details for NRSS102M16V10X16F by NIC Components Corp
Results Overview of NRSS102M16V10X16F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSS102M16V10X16F Information
NRSS102M16V10X16F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRSS102M16V10X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS102M16V10X16F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt:... more RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0840 / $0.0966 | Buy Now |
|
Future Electronics | NRSS Series 1000 uF 16 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag |
600 Bag |
|
$0.0837 / $0.0966 | Buy Now |
DISTI #
NRSS102M16V10X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 16 V 20 2000 hours 85C Radial Leaded (Alt: NRSS102M16V10X1... more RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 379 |
|
RFQ |