Part Details for NRSS101M50V8X11.5F by NIC Components Corp
Overview of NRSS101M50V8X11.5F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSS101M50V8X11.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS101M50V8X11.5F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: NRSS101M50V8X11.5F) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0554 / $0.0588 | Buy Now |
DISTI #
V36:1790_07591176
|
Arrow Electronics | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.99 Ohm 250mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2335 | Americas - 4002 |
|
$0.0513 | Buy Now |
|
Future Electronics | NRSS Series 50 V 100 uF 8 x 11.5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0503 / $0.0575 | Buy Now |
DISTI #
79329876
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.99 Ohm 250mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2335 | Americas - 4002 |
|
$0.0513 | Buy Now |
Part Details for NRSS101M50V8X11.5F
NRSS101M50V8X11.5F CAD Models
NRSS101M50V8X11.5F Part Data Attributes
|
NRSS101M50V8X11.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS101M50V8X11.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSS101M50V8X11.5F
This table gives cross-reference parts and alternative options found for NRSS101M50V8X11.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS101M50V8X11.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA101M1HFC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Surge Components Inc | NRSS101M50V8X11.5F vs REA101M1HFC-0811 |
MAL203871101E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NRSS101M50V8X11.5F vs MAL203871101E3 |
REA101M1HBK-0811P | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | NRSS101M50V8X11.5F vs REA101M1HBK-0811P |
RDNP100M50CF18X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRSS101M50V8X11.5F vs RDNP100M50CF18X11.5 |
REA101M1HSF-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | NRSS101M50V8X11.5F vs REA101M1HSF-0811P |
RD100M50TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | NRSS101M50V8X11.5F vs RD100M50TB8X11.5 |
RDL100M50CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRSS101M50V8X11.5F vs RDL100M50CF28X11.5 |
ESME500ETD101MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | NRSS101M50V8X11.5F vs ESME500ETD101MHB5B |
RDNP100M50CF38X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRSS101M50V8X11.5F vs RDNP100M50CF38X11.5 |
ESME500ETD101MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | NRSS101M50V8X11.5F vs ESME500ETD101MHB5M |