Part Details for NRSNE2I4J390TRF by NIC Components Corp
Overview of NRSNE2I4J390TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NRSNE2I4J390TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0502 Flat SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 50000Reel |
|
$0.0271 / $0.0285 | Buy Now |
DISTI #
13765620
|
Verical | Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 9000 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 7200 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
C1S527800300908
|
Chip1Stop | Res Thick Film Array 39 Ohm 5% ±200ppm/℃ ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R RoHS: Compliant pbFree: Yes | 30000 |
|
$0.0381 / $0.0398 | Buy Now |
Part Details for NRSNE2I4J390TRF
NRSNE2I4J390TRF CAD Models
NRSNE2I4J390TRF Part Data Attributes
|
NRSNE2I4J390TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNE2I4J390TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 39ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0602
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0602 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 39 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 39 Ω | |
Size Code | 0206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |