NRSNE2I2J360TRF
NIC Components Corp
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 36ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302

Overview of NRSNE2I2J360TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for NRSNE2I2J360TRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRSNE2I2J360TRF
Avnet Americas Res Thick Film Array 36 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302 Flat SMD Paper T/R - Tape and Reel (Alt: NRSNE2I2J360TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0532
  • 20,000 $0.0517
  • 40,000 $0.0502
$0.0502 / $0.0532 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks 0
  • 10,000 $0.0494
$0.0494 Buy Now

CAD Models for NRSNE2I2J360TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSNE2I2J360TRF by NIC Components Corp

NRSNE2I2J360TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
16 Weeks
Construction
Rectangular
Element Power Dissipation
0.031 W
First Element Resistance
36 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.8 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
36 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
36 Ω
Size Code
0203
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. NRSNE2I2J360TRF
    NIC Components Corp
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 36ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302
    VS

Alternate Parts for NRSNE2I2J360TRF

This table gives cross-reference parts and alternative options found for NRSNE2I2J360TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNE2I2J360TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACR062-360JV Array/Network Resistor, Isolated, 0.031W, 36ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd NRSNE2I2J360TRF vs ACR062-360JV
CN1H2NLTD360J RES NET,THICK FILM,36 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc NRSNE2I2J360TRF vs CN1H2NLTD360J
CN1H2KTTP360J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc NRSNE2I2J360TRF vs CN1H2KTTP360J
EXB14V360JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components NRSNE2I2J360TRF vs EXB14V360JX
RAF052D365%T RES NET,THICK FILM,36 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc NRSNE2I2J360TRF vs RAF052D365%T
CN1H2NTBK360J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc NRSNE2I2J360TRF vs CN1H2NTBK360J
740X043360JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 36ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT CTS Corporation NRSNE2I2J360TRF vs 740X043360JP
Part Number Description Manufacturer Compare
RAF052DJT36R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRSNE2I2J360TRF vs RAF052DJT36R0
CN1H2NTBK360J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc NRSNE2I2J360TRF vs CN1H2NTBK360J
CN1H2KTTP360J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 36ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc NRSNE2I2J360TRF vs CN1H2KTTP360J
RAF052D365%T RES NET,THICK FILM,36 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc NRSNE2I2J360TRF vs RAF052D365%T
RFS062PJ360AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 36ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics NRSNE2I2J360TRF vs RFS062PJ360AS
CN1H2NLTD360J RES NET,THICK FILM,36 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc NRSNE2I2J360TRF vs CN1H2NLTD360J
740X043360JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 36ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT CTS Corporation NRSNE2I2J360TRF vs 740X043360JP
ACR062-360JV Array/Network Resistor, Isolated, 0.031W, 36ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd NRSNE2I2J360TRF vs ACR062-360JV
RF062PJ360AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 36ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics NRSNE2I2J360TRF vs RF062PJ360AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSNE2I2J360TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSNE2I2J360TRF by NIC Components Corp

  • Please alert me when NRSNE2I2J360TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRSNE2I2J360TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSNE2I2J360TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRSNE2I2J360TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSNE2I2J360TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSNE2I2J360TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: