There are no models available for this part yet.
Overview of NRSNA6I4J510TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSNA6I4J510TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSNA6I4J510TRF
|
Avnet Americas | Res Thick Film Array 51 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R - Tape and Reel (Alt: NRSNA6I4J510TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0074 / $0.0078 | Buy Now | |
Future Electronics | Res Thick Film Array 51 Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206 Convex SMD Paper RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0072 / $0.0081 | Buy Now | ||
DISTI #
10335597
|
Verical | Res Thick Film Array 51 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0115 | Buy Now | |
DISTI #
83625906
|
Verical | Res Thick Film Array 51 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0115 | Buy Now | |
DISTI #
C1S527800194264
|
Chip1Stop | Res Thick Film Array 51 Ohm 5% ±200ppm/℃ ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant | 5000 |
|
$0.0122 | Buy Now |
CAD Models for NRSNA6I4J510TRF by NIC Components Corp
Part Data Attributes for NRSNA6I4J510TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0613
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
51 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
51 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
51 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for NRSNA6I4J510TRF
This table gives cross-reference parts and alternative options found for NRSNA6I4J510TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA6I4J510TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-4D510JTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, 1206, | Ralec | NRSNA6I4J510TRF vs RTA03-4D510JTP |
RTA034D510JTH | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | NRSNA6I4J510TRF vs RTA034D510JTH |
YCN164-510-JL | Array/Network Resistor | ASJ Holdings Limited | NRSNA6I4J510TRF vs YCN164-510-JL |
RTA03-4D510JTP | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA6I4J510TRF vs RTA03-4D510JTP |
RTA03-4D510JP3 | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | NRSNA6I4J510TRF vs RTA03-4D510JP3 |
RTA03-4D510J | Array/Network Resistor, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Ralec | NRSNA6I4J510TRF vs RTA03-4D510J |
RP164PJ510FS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Samsung Electro-Mechanics | NRSNA6I4J510TRF vs RP164PJ510FS |
YCN164-510-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | NRSNA6I4J510TRF vs YCN164-510-JK |
RTA03-4D510JTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, 1206, | Torch Electronics Technology Co Ltd | NRSNA6I4J510TRF vs RTA03-4D510JTP |
RTA03-4D510JH2 | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA6I4J510TRF vs RTA03-4D510JH2 |