Part Details for NRSNA6I4J470TRF by NIC Components Corp
Overview of NRSNA6I4J470TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNA6I4J470TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AH4890
|
Newark | Res N/W, Isolated, 47R, 0.063W, 1206, Resistance:47Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSNA6I4J470TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
19AH0546
|
Newark | Res N/W, Isolated, 47R, 0.063W, 1206, Resistance:47Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSNA6I4J470TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRSNA6I4J470TRF
|
Avnet Americas | Resistor, Array, 47 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: NRSNA6I4J470TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0075 / $0.0080 | Buy Now |
|
Future Electronics | NRSNA Series 4 Element 47 Ω ±5 % Case 3.2 x 1.6 mm SMT Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0073 / $0.0082 | Buy Now |
DISTI #
7583155
|
Verical | Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 40000 |
|
$0.0093 / $0.0116 | Buy Now |
DISTI #
NRSNA6I4J470TRF
|
Avnet Abacus | Resistor, Array, 47 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: NRSNA6I4J470TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800140148
|
Chip1Stop | Res Thick Film Array 47 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant | 40000 |
|
$0.0120 / $0.0127 | Buy Now |
Part Details for NRSNA6I4J470TRF
NRSNA6I4J470TRF CAD Models
NRSNA6I4J470TRF Part Data Attributes
|
NRSNA6I4J470TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA6I4J470TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0613 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRSNA6I4J470TRF
This table gives cross-reference parts and alternative options found for NRSNA6I4J470TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA6I4J470TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-4D470JP4 | Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA6I4J470TRF vs RTA03-4D470JP4 |
RTA03-4D470J | Array/Network Resistor, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Ralec | NRSNA6I4J470TRF vs RTA03-4D470J |
RTA03-4D470JP3 | Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | NRSNA6I4J470TRF vs RTA03-4D470JP3 |
RTA034D470JTH | Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | NRSNA6I4J470TRF vs RTA034D470JTH |
RTA03-4D470JTP | Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA6I4J470TRF vs RTA03-4D470JTP |
RP164PJ470FS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Samsung Electro-Mechanics | NRSNA6I4J470TRF vs RP164PJ470FS |
NRSNA6I4J470TR | Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | NRSNA6I4J470TRF vs NRSNA6I4J470TR |
RP164PJ470CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Samsung Electro-Mechanics | NRSNA6I4J470TRF vs RP164PJ470CS |
YCN164-470-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | NRSNA6I4J470TRF vs YCN164-470-JK |
RTA03-4D470JH2 | Array/Network Resistor, Isolated, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA6I4J470TRF vs RTA03-4D470JH2 |