NRSNA6I4F6342TRF
NIC Components Corp
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 63400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP

Overview of NRSNA6I4F6342TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NRSNA6I4F6342TRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRSNA6I4F6342TRF
Avnet Americas Chip Resistor Array 63.4kOhm SMD T/R - Tape and Reel (Alt: NRSNA6I4F6342TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0101
  • 10,000 $0.0098
  • 20,000 $0.0095
$0.0095 / $0.0101 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.0082
$0.0082 Buy Now

CAD Models for NRSNA6I4F6342TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSNA6I4F6342TRF by NIC Components Corp

NRSNA6I4F6342TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
63400 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
63400 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
63400 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. NRSNA6I4F6342TRF
    NIC Components Corp
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 63400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSNA6I4F6342TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSNA6I4F6342TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSNA6I4F6342TRF would you like to use for your alert(s)?
  • Please alert me when NRSNA6I4F6342TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSNA6I4F6342TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSNA6I4F6342TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSNA6I4F6342TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSNA6I4F6342TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSNA6I4F6342TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: