Part Details for NRSNA4I4ZOTRF by NIC Components Corp
Results Overview of NRSNA4I4ZOTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSNA4I4ZOTRF Information
NRSNA4I4ZOTRF by NIC Components Corp is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRSNA4I4ZOTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNA4I4ZOTRF
|
Avnet Americas | Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804 Convex SMD Paper T/R - Tape and Reel (Alt: NRSNA4I... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0077 | Buy Now |
DISTI #
V72:2272_16243284
|
Arrow Electronics | Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1623 Container: Cut Strips | Americas - 1850 |
|
$0.0011 | Buy Now |
|
Future Electronics | Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel |
60000 Reel |
|
$0.0061 / $0.0067 | Buy Now |
DISTI #
27091072
|
Verical | Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0147 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 50000 |
|
$0.0141 / $0.0151 | Buy Now |
Part Details for NRSNA4I4ZOTRF
NRSNA4I4ZOTRF CAD Models
NRSNA4I4ZOTRF Part Data Attributes
|
NRSNA4I4ZOTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA4I4ZOTRF
NIC Components Corp
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.05ohm, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED CURENT: 1A | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Second/Last Element Resistance | ||
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRSNA4I4ZOTRF
This table gives cross-reference parts and alternative options found for NRSNA4I4ZOTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA4I4ZOTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YCN104-000-ZK | ASJ Holdings Limited | Check for Price | Array/Network Resistor | NRSNA4I4ZOTRF vs YCN104-000-ZK |
NRSNA4I4ZOTR | NIC Components Corp | Check for Price | RESISTOR, NETWORK, FILM, JUMPER, 0.0625W, SURFACE MOUNT, CHIP | NRSNA4I4ZOTRF vs NRSNA4I4ZOTR |
NRSNA4I4ZOTRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRSNA4I4ZOTRF can be found in the NIC Components Corp's application note or on their website. It typically includes a rectangular pad with a certain size and spacing to ensure proper soldering and thermal management.
-
The NRSNA4I4ZOTRF has a thermal resistance of RθJA (junction-to-ambient) and RθJC (junction-to-case). To handle thermal dissipation, ensure good airflow, use a heat sink if necessary, and follow proper PCB design guidelines for thermal management.
-
The maximum operating temperature range for the NRSNA4I4ZOTRF is typically specified in the datasheet as -40°C to +125°C. However, it's essential to check the specific datasheet for the exact temperature range, as it may vary depending on the specific component and application.
-
The NRSNA4I4ZOTRF is designed to meet certain vibration and shock standards. However, it's crucial to check the specific datasheet and application notes for vibration and shock tolerance. Additionally, consider using proper mounting and securing methods to ensure the component's reliability in high-vibration environments.
-
To ensure proper soldering of the NRSNA4I4ZOTRF, follow the recommended soldering profile, use a solder with a suitable melting point, and maintain a clean and dry PCB surface. It's also essential to follow the manufacturer's recommended soldering guidelines and industry standards.