Part Details for NRSNA4I4J822TRF by NIC Components Corp
Results Overview of NRSNA4I4J822TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSNA4I4J822TRF Information
NRSNA4I4J822TRF by NIC Components Corp is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRSNA4I4J822TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNA4I4J822TRF
|
Avnet Americas | Res Thick Film Array 8.2K Ohm 5% ?200ppm/?C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R - Tape and R... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0063 | Buy Now |
|
Future Electronics | NRSNA Series 4 Element 8.2 kΩ ±5% Case 1 x 2 mm SMT Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel |
0 Reel |
|
$0.0053 / $0.0058 | Buy Now |
Part Details for NRSNA4I4J822TRF
NRSNA4I4J822TRF CAD Models
NRSNA4I4J822TRF Part Data Attributes
|
NRSNA4I4J822TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA4I4J822TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 8200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 8200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 8200 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRSNA4I4J822TRF
This table gives cross-reference parts and alternative options found for NRSNA4I4J822TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA4I4J822TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAVF104DJT8K20 | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 8200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | NRSNA4I4J822TRF vs RAVF104DJT8K20 |
MNR04M0APJ822 | ROHM Semiconductor | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 8200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | NRSNA4I4J822TRF vs MNR04M0APJ822 |
NRSNA4I4J822TR | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 8200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | NRSNA4I4J822TRF vs NRSNA4I4J822TR |
RAV104D8.2K5%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, CHIP | NRSNA4I4J822TRF vs RAV104D8.2K5%R |
YCN104-822-JL | ASJ Holdings Limited | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 8200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NRSNA4I4J822TRF vs YCN104-822-JL |