Part Details for NRSNA4I4J220TRF by NIC Components Corp
Results Overview of NRSNA4I4J220TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSNA4I4J220TRF Information
NRSNA4I4J220TRF by NIC Components Corp is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRSNA4I4J220TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNA4I4J220TRF
|
Avnet Americas | Res Thick Film Array 22 Ohm 5% ?200ppm/?C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R - Tape and Ree... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0077 | Buy Now |
|
Future Electronics | Res Thick Film Array 22 Ohm 5% 200ppm/ C ISOL Molded 8-Pin 0804(4 X 0402) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0065 / $0.0071 | Buy Now |
DISTI #
62303075
|
Verical | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 40000 Package Multiple: 10000 Date Code: 2212 | Americas - 40000 |
|
$0.0060 | Buy Now |
DISTI #
7649165
|
Verical | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0115 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0090 / $0.0450 | Buy Now | |
DISTI #
NRSNA4I4J220TRF
|
Avnet Abacus | Chip Resistor ArraysNetworks - Tape and Reel (Alt: NRSNA4I4J220TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRSNA4I4J220TRF
NRSNA4I4J220TRF CAD Models
NRSNA4I4J220TRF Part Data Attributes
|
NRSNA4I4J220TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA4I4J220TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRSNA4I4J220TRF
This table gives cross-reference parts and alternative options found for NRSNA4I4J220TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA4I4J220TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YCN104-220-JK | ASJ Holdings Limited | Check for Price | Array/Network Resistor | NRSNA4I4J220TRF vs YCN104-220-JK |
NRSNA4I4J220TR | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | NRSNA4I4J220TRF vs NRSNA4I4J220TR |
RP104PJ220ES | Samsung Electro-Mechanics | Check for Price | Array/Network Resistor, 0.0625W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, 1206, | NRSNA4I4J220TRF vs RP104PJ220ES |
RP104PJ220AS | Samsung Semiconductor | Check for Price | RES NET,THICK FILM,22 OHMS,25WV,5% +/-TOL,-250,250PPM TC,0804 CASE | NRSNA4I4J220TRF vs RP104PJ220AS |