Part Details for NRSNA4I2J330TRF by NIC Components Corp
Overview of NRSNA4I2J330TRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNA4I2J330TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNA4I2J330TRF
|
Avnet Americas | Res Thick Film Array 33 Ohm 5% ?250ppm/?C ISOL Molded 4-Pin 0404 Convex SMD Paper T/R - Tape and Reel (Alt: NRSNA4I2J330TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0061 / $0.0064 | Buy Now |
DISTI #
V79:2366_23263731
|
Arrow Electronics | Res Thick Film Array 33 Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R Min Qty: 5000 Package Multiple: 1 Date Code: 1430 | Americas - 5000 |
|
Buy Now | |
DISTI #
V72:2272_17637409
|
Arrow Electronics | Res Thick Film Array 33 Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1430 Container: Cut Strips | Americas - 5000 |
|
$0.0045 / $0.0049 | Buy Now |
|
Future Electronics | NRSNA Series 2 Element 33 Ω ±5 % Case 1 x 1 mm SMT Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0066 | Buy Now |
DISTI #
8433308
|
Verical | Res Thick Film Array 33 Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 50000 |
|
$0.0094 | Buy Now |
DISTI #
32752306
|
Verical | Res Thick Film Array 33 Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R Min Qty: 5000 Package Multiple: 1 Date Code: 1430 | Americas - 5000 |
|
$0.0045 | Buy Now |
DISTI #
25927089
|
Verical | Res Thick Film Array 33 Ohm 5% ±250ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R Min Qty: 2501 Package Multiple: 1 Date Code: 1430 | Americas - 5000 |
|
$0.0045 / $0.0046 | Buy Now |
DISTI #
C1S527800148450
|
Chip1Stop | Res Thick Film Array 33 Ohm 5% ±250ppm/℃ ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant pbFree: No | 50000 |
|
$0.0069 / $0.0070 | Buy Now |
DISTI #
C1S527800451071
|
Chip1Stop | Res Thick Film Array 33 Ohm 5% ±250ppm/℃ ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant pbFree: No | 5000 |
|
$0.0045 / $0.0046 | Buy Now |
DISTI #
C1S527800038719
|
Chip1Stop | Res Thick Film Array 33 Ohm 5% ±250ppm/℃ ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant pbFree: No | 5000 |
|
$0.0049 | Buy Now |
Part Details for NRSNA4I2J330TRF
NRSNA4I2J330TRF CAD Models
NRSNA4I2J330TRF Part Data Attributes
|
NRSNA4I2J330TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA4I2J330TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRSNA4I2J330TRF
This table gives cross-reference parts and alternative options found for NRSNA4I2J330TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA4I2J330TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSN04I2J330TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP | NIC Components Corp | NRSNA4I2J330TRF vs NRSN04I2J330TRF |