Part Details for NRSNA4I2G103TRF by NIC Components Corp
Overview of NRSNA4I2G103TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNA4I2G103TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNA4I2G103TRF
|
Avnet Americas | Res Thick Film Array 10K Ohm 2% ±250ppm/°C ISOL Molded 4-Pin 0404 Convex SMD Paper T/R - Tape and Reel (Alt: NRSNA4I2G103TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0118 | Buy Now |
Part Details for NRSNA4I2G103TRF
NRSNA4I2G103TRF CAD Models
NRSNA4I2G103TRF Part Data Attributes
|
NRSNA4I2G103TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA4I2G103TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for NRSNA4I2G103TRF
This table gives cross-reference parts and alternative options found for NRSNA4I2G103TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA4I2G103TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-2D103G | Array/Network Resistor, 0.0625W, 10000ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | NRSNA4I2G103TRF vs RTA02-2D103G |
RTA02-2D103GH2 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA4I2G103TRF vs RTA02-2D103GH2 |
RTA02-2D103GTP | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA4I2G103TRF vs RTA02-2D103GTP |
RTA02-2D103GP4 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA4I2G103TRF vs RTA02-2D103GP4 |
RTA02-2D103GP3 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | NRSNA4I2G103TRF vs RTA02-2D103GP3 |
CN22GT103 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404, | TA-I Technology Co Ltd | NRSNA4I2G103TRF vs CN22GT103 |
CN22GTN103 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, LEAD FREE | TA-I Technology Co Ltd | NRSNA4I2G103TRF vs CN22GTN103 |
RTA02-2D103GTH | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | NRSNA4I2G103TRF vs RTA02-2D103GTH |
RTA02-2D103GP2 | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | NRSNA4I2G103TRF vs RTA02-2D103GP2 |
NRSNA4I2G103TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404, | NIC Components Corp | NRSNA4I2G103TRF vs NRSNA4I2G103TR |