Part Details for NRSN04I2J131TRF by NIC Components Corp
Overview of NRSN04I2J131TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSN04I2J131TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSN04I2J131TRF
|
Avnet Americas | Chip Resistor Array 130Ohm SMD T/R - Tape and Reel (Alt: NRSN04I2J131TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0074 / $0.0078 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0064 | Buy Now |
Part Details for NRSN04I2J131TRF
NRSN04I2J131TRF CAD Models
NRSN04I2J131TRF Part Data Attributes:
|
NRSN04I2J131TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSN04I2J131TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 130ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 130 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 130 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NRSN04I2J131TRF
This table gives cross-reference parts and alternative options found for NRSN04I2J131TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSN04I2J131TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA02-2D131J | Array/Network Resistor, 0.0625W, 130ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | NRSN04I2J131TRF vs RCA02-2D131J |
RTA02-2D131JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 130ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ralec | NRSN04I2J131TRF vs RTA02-2D131JTH |