Part Details for NRSJ152M6.3V10X16F by NIC Components Corp
Overview of NRSJ152M6.3V10X16F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSJ152M6.3V10X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSJ152M6.3V10X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500uF, 6.3V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRSJ152M6.3V10X16F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSJ152M6.3V10X16F
NRSJ152M6.3V10X16F CAD Models
NRSJ152M6.3V10X16F Part Data Attributes
|
NRSJ152M6.3V10X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSJ152M6.3V10X16F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 16 mm | |
Manufacturer Series | NRSJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2000 mA | |
Series | NRSJ | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSJ152M6.3V10X16F
This table gives cross-reference parts and alternative options found for NRSJ152M6.3V10X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSJ152M6.3V10X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHZ0J152MPM3CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSJ152M6.3V10X16F vs UHZ0J152MPM3CV |
NRSJ152M6.3V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M6.3V10X16F vs NRSJ152M6.3V10X16TBSTF |
NRSJ152M6.3V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSJ152M6.3V10X16F vs NRSJ152M6.3V10X16TBNF |
UHN0J152MPD3CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSJ152M6.3V10X16F vs UHN0J152MPD3CV |
UHN0J152MPD3CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSJ152M6.3V10X16F vs UHN0J152MPD3CP |
NRSJ152M6.3V10X16TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSJ152M6.3V10X16F vs NRSJ152M6.3V10X16TRF |
UHZ0J152MPM3CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSJ152M6.3V10X16F vs UHZ0J152MPM3CC |
NRSJ152M6.3V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M6.3V10X16F vs NRSJ152M6.3V10X16SPF |
UHZ0J152MPM3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSJ152M6.3V10X16F vs UHZ0J152MPM3AA |
NRSJ152M6.3V10X16TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M6.3V10X16F vs NRSJ152M6.3V10X16TR |