There are no models available for this part yet.
Overview of NRSJ152M10V10X20F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSJ152M10V10X20F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSJ152M10V10X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500uF, 10V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRSJ152M10V10X20F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRSJ152M10V10X20F by NIC Components Corp
Part Data Attributes for NRSJ152M10V10X20F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
13 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.15 mA
|
Length
|
20 mm
|
Manufacturer Series
|
NRSJ
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
2550 mA
|
Series
|
NRSJ
|
Surface Mount
|
NO
|
Tan Delta
|
0.19
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSJ152M10V10X20F
This table gives cross-reference parts and alternative options found for NRSJ152M10V10X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSJ152M10V10X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSJ152M10V10X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M10V10X20F vs NRSJ152M10V10X20F3F |
NRSJ152M10V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M10V10X20F vs NRSJ152M10V10X20SPF |
NRSJ152M10V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M10V10X20F vs NRSJ152M10V10X20TB12.7MMPNF |
NRSJ152M10V10X20TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSJ152M10V10X20F vs NRSJ152M10V10X20TB12.7MMPF |
NRSJ152M10V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M10V10X20F vs NRSJ152M10V10X20SP7.5LLF |
NRSJ152M10V10X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M10V10X20F vs NRSJ152M10V10X20F1F |
NRSJ152M10V10X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M10V10X20F vs NRSJ152M10V10X20SP7.5LSF |
NRSJ152M10V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSJ152M10V10X20F vs NRSJ152M10V10X20TBF |
NRSJ152M10V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M10V10X20F vs NRSJ152M10V10X20TBSTNF |
NRSJ152M10V10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSJ152M10V10X20F vs NRSJ152M10V10X20TRF |