Part Details for NRSJ102M6.3V10X12.5F by NIC Components Corp
Overview of NRSJ102M6.3V10X12.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSJ102M6.3V10X12.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSJ102M6.3V10X12.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 VDC, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRSJ102M6.3V10X12.5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSJ102M6.3V10X12.5F
NRSJ102M6.3V10X12.5F CAD Models
NRSJ102M6.3V10X12.5F Part Data Attributes
|
NRSJ102M6.3V10X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSJ102M6.3V10X12.5F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12.5 mm | |
Manufacturer Series | NRSJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1540 mA | |
Series | NRSJ | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSJ102M6.3V10X12.5F
This table gives cross-reference parts and alternative options found for NRSJ102M6.3V10X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSJ102M6.3V10X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSJ102M6.3V10X12.5TB12.7MMPF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NRSJ102M6.3V10X12.5F vs NRSJ102M6.3V10X12.5TB12.7MMPF |
UHZ0J102MPM6CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NRSJ102M6.3V10X12.5F vs UHZ0J102MPM6CC |
GC108M0JG13 | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | NRSJ102M6.3V10X12.5F vs GC108M0JG13 |
NRSJ102M6.3V10X12.5TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NRSJ102M6.3V10X12.5F vs NRSJ102M6.3V10X12.5TBSTF |
UHN0J102MPD6CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NRSJ102M6.3V10X12.5F vs UHN0J102MPD6CV |
NRSJ102M6.3V10X12.5F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NRSJ102M6.3V10X12.5F vs NRSJ102M6.3V10X12.5F3CF |
GA108M0JG13 | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | NRSJ102M6.3V10X12.5F vs GA108M0JG13 |
UHZ0J102MPM6CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NRSJ102M6.3V10X12.5F vs UHZ0J102MPM6CA |
UHZ0J102MPM6AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NRSJ102M6.3V10X12.5F vs UHZ0J102MPM6AA |
UHZ0J102MPM6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NRSJ102M6.3V10X12.5F vs UHZ0J102MPM6CM |