Part Details for NRSH331M50V10X23TBF by NIC Components Corp
Overview of NRSH331M50V10X23TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH331M50V10X23TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH331M50V10X23TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSH331M50V10X23TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1914 / $0.2030 | Buy Now |
DISTI #
NRSH331M50V10X23TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRSH331M50V10X23TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH331M50V10X23TBF
NRSH331M50V10X23TBF CAD Models
NRSH331M50V10X23TBF Part Data Attributes
|
NRSH331M50V10X23TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH331M50V10X23TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1028.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH331M50V10X23TBF
This table gives cross-reference parts and alternative options found for NRSH331M50V10X23TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH331M50V10X23TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXG330MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRSH331M50V10X23TBF vs 50YXG330MEFCRK10X23 |
NRE-HL331M50V10X23SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSH331M50V10X23TBF vs NRE-HL331M50V10X23SPF |
50YXH330MLDFCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | NRSH331M50V10X23TBF vs 50YXH330MLDFCC10X23 |
50ZL330MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH331M50V10X23TBF vs 50ZL330MEFCKC10X23 |
50ZLH330MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRSH331M50V10X23TBF vs 50ZLH330MEFCRK10X23 |
NRSG331M50V10X23F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH331M50V10X23TBF vs NRSG331M50V10X23F |
50YXH330MLDFKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | NRSH331M50V10X23TBF vs 50YXH330MLDFKC10X23 |
50YXH330MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH331M50V10X23TBF vs 50YXH330MEFCCE10X23 |
50YXH330MCC10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRSH331M50V10X23TBF vs 50YXH330MCC10X23 |
50YXG330MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH331M50V10X23TBF vs 50YXG330MEFCCE10X23 |