NRSH221M80V10X23TB12.7MMPNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF,

Overview of NRSH221M80V10X23TB12.7MMPNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for NRSH221M80V10X23TB12.7MMPNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSH221M80V10X23TB12.7MMPNF by NIC Components Corp

NRSH221M80V10X23TB12.7MMPNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
110 mΩ
Length
23 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
1170 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSH221M80V10X23TB12.7MMPNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for NRSH221M80V10X23TB12.7MMPNF

This table gives cross-reference parts and alternative options found for NRSH221M80V10X23TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH221M80V10X23TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSH221M80V10X23SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSH221M80V10X23TB12.7MMPNF vs NRSH221M80V10X23SP7.5LSF
80ZLH220M10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation NRSH221M80V10X23TB12.7MMPNF vs 80ZLH220M10X23
80ZLH220MRX10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation NRSH221M80V10X23TB12.7MMPNF vs 80ZLH220MRX10X23
80ZLH220MCC10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSH221M80V10X23TB12.7MMPNF vs 80ZLH220MCC10X23
80ZLH220MRK10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation NRSH221M80V10X23TB12.7MMPNF vs 80ZLH220MRK10X23
80ZLH220MEFCSG10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation NRSH221M80V10X23TB12.7MMPNF vs 80ZLH220MEFCSG10X23
NRSH221M80V10X23TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSH221M80V10X23TB12.7MMPNF vs NRSH221M80V10X23TBF
80ZLH220MEFCKC10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSH221M80V10X23TB12.7MMPNF vs 80ZLH220MEFCKC10X23
NRSH221M80V10X23SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp NRSH221M80V10X23TB12.7MMPNF vs NRSH221M80V10X23SP7.5LLF
80ZLH220MSG10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation NRSH221M80V10X23TB12.7MMPNF vs 80ZLH220MSG10X23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSH221M80V10X23TB12.7MMPNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSH221M80V10X23TB12.7MMP... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSH221M80V10X23TB12.7MMP... would you like to use for your alert(s)?
  • Please alert me when NRSH221M80V10X23TB12.7MMP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSH221M80V10X23TB12.7MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSH221M80V10X23TB12.7MMP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSH221M80V10X23TB12.7MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSH221M80V10X23TB12.7MMP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSH221M80V10X23TB12.7MMPNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: