Part Details for NRSH221M100V12.5X25TBF by NIC Components Corp
Results Overview of NRSH221M100V12.5X25TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSH221M100V12.5X25TBF Information
NRSH221M100V12.5X25TBF by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRSH221M100V12.5X25TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH221M100V12.5X25TBF
|
Avnet Americas | CAP ALUM 220UF 100VDC 20% 12.5 X 25 RDL - Ammo Pack (Alt: NRSH221M100V12.5X25TBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3780 / $0.4347 | Buy Now |
Part Details for NRSH221M100V12.5X25TBF
NRSH221M100V12.5X25TBF CAD Models
NRSH221M100V12.5X25TBF Part Data Attributes
|
NRSH221M100V12.5X25TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH221M100V12.5X25TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH221M100V12.5X25TBF
This table gives cross-reference parts and alternative options found for NRSH221M100V12.5X25TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH221M100V12.5X25TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSH221M100V12.5X25YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | NRSH221M100V12.5X25TBF vs NRSH221M100V12.5X25YF |