Part Details for NRSH151M50V10X12.5F by NIC Components Corp
Results Overview of NRSH151M50V10X12.5F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSH151M50V10X12.5F Information
NRSH151M50V10X12.5F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRSH151M50V10X12.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH151M50V10X12.5F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 50 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1307 / $0.1333 | Buy Now |
DISTI #
NRSH151M50V10X12.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 150 uF 50 V 20 10000 hours 105C Radial Leaded (Alt: NRSH151M50V10X... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH151M50V10X12.5F
NRSH151M50V10X12.5F CAD Models
NRSH151M50V10X12.5F Part Data Attributes
|
NRSH151M50V10X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH151M50V10X12.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 489.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH151M50V10X12.5F
This table gives cross-reference parts and alternative options found for NRSH151M50V10X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH151M50V10X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSH151M50V10X12.5TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSH151M50V10X12.5F vs NRSH151M50V10X12.5TBF |
NRSH151M50V10X12.5F Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRSH151M50V10X12.5F is a rectangular pad with a size of 3.5mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, NRSH151M50V10X12.5F is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions do not exceed the maximum ratings specified in the datasheet.
-
Yes, NRSH151M50V10X12.5F is compatible with lead-free soldering processes. The component is designed to meet the requirements of RoHS and WEEE directives, and it can be soldered using lead-free solder alloys such as SAC305 or Sn96.5Ag3Cu0.5.
-
The typical ESL of NRSH151M50V10X12.5F is around 1.5nH to 2.5nH, depending on the frequency and operating conditions. This value is not explicitly stated in the datasheet, but it can be estimated based on the component's physical characteristics and materials.
-
Yes, NRSH151M50V10X12.5F is suitable for high-frequency applications up to several hundred MHz. The component's low ESL and high self-resonant frequency (SRF) make it suitable for use in high-frequency circuits, such as switching power supplies, filters, and resonant circuits.