NRSH122M63V18X25F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT

Overview of NRSH122M63V18X25F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for NRSH122M63V18X25F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRSH122M63V18X25F
Avnet Americas Aluminum Electrolytic Capacitor, 1200 uF, 63 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRSH122M63V18X25F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.9246
  • 2,000 $0.8986
  • 3,000 $0.8726
  • 5,000 $0.8531
  • 10,000 $0.8271
$0.8271 / $0.9246 Buy Now
DISTI # NRSH122M63V18X25F
Avnet Abacus Aluminum Electrolytic Capacitor, 1200 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRSH122M63V18X25F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NRSH122M63V18X25F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSH122M63V18X25F by NIC Components Corp

NRSH122M63V18X25F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
19 Weeks
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
31 mΩ
Leakage Current
0.756 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1680 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSH122M63V18X25F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT
    VS

Related Parts for NRSH122M63V18X25F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSH122M63V18X25F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSH122M63V18X25F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSH122M63V18X25F would you like to use for your alert(s)?
  • Please alert me when NRSH122M63V18X25F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSH122M63V18X25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSH122M63V18X25F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSH122M63V18X25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSH122M63V18X25F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSH122M63V18X25F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: