Part Details for NRSH102M80V18X31.5F by NIC Components Corp
Overview of NRSH102M80V18X31.5F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NRSH102M80V18X31.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH102M80V18X31.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 80 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSH102M80V18X31.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0053 / $1.1238 | Buy Now |
DISTI #
NRSH102M80V18X31.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 80 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRSH102M80V18X31.5F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH102M80V18X31.5F
NRSH102M80V18X31.5F CAD Models
NRSH102M80V18X31.5F Part Data Attributes:
|
NRSH102M80V18X31.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH102M80V18X31.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 0.8 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1482 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |