Part Details for NRSH102M35V12.5X20TBF by NIC Components Corp
Overview of NRSH102M35V12.5X20TBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH102M35V12.5X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH102M35V12.5X20
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSH102M35V12.5X20) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
NRSH102M35V12.5X20TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRSH102M35V12.5X20TBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$0.3200 | Buy Now |
Part Details for NRSH102M35V12.5X20TBF
NRSH102M35V12.5X20TBF CAD Models
NRSH102M35V12.5X20TBF Part Data Attributes
|
NRSH102M35V12.5X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH102M35V12.5X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1488 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH102M35V12.5X20TBF
This table gives cross-reference parts and alternative options found for NRSH102M35V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH102M35V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1102LEMAB20RXN511M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NRSH102M35V12.5X20TBF vs 1102LEMAB20RXN511M |
8102LEMAB20RXN311P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NRSH102M35V12.5X20TBF vs 8102LEMAB20RXN311P |
2102LEMAB20RXN9110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NRSH102M35V12.5X20TBF vs 2102LEMAB20RXN9110 |
8102LEMAB20RXN7D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | NRSH102M35V12.5X20TBF vs 8102LEMAB20RXN7D |
8102LEMAB20RX010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | NRSH102M35V12.5X20TBF vs 8102LEMAB20RX010 |
EKYB350ETD102MJ30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | NRSH102M35V12.5X20TBF vs EKYB350ETD102MJ30S |
8102LEMAB20RXN4C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | NRSH102M35V12.5X20TBF vs 8102LEMAB20RXN4C |
2102LEMAB20RXN411M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NRSH102M35V12.5X20TBF vs 2102LEMAB20RXN411M |
35ZLJ1000M12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | NRSH102M35V12.5X20TBF vs 35ZLJ1000M12.5X20 |
B41851F7108M008 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NRSH102M35V12.5X20TBF vs B41851F7108M008 |