Part Details for NRSH101M80V8X20TBSTF by NIC Components Corp
Overview of NRSH101M80V8X20TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH101M80V8X20TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH101M80V8X20TBS
|
Avnet Americas | CAP ALUM 100UF 80VDC 20% 8 X 20 RDL - Ammo Pack (Alt: NRSH101M80V8X20TBS) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1518 / $0.1610 | Buy Now |
Part Details for NRSH101M80V8X20TBSTF
NRSH101M80V8X20TBSTF CAD Models
NRSH101M80V8X20TBSTF Part Data Attributes
|
NRSH101M80V8X20TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH101M80V8X20TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 190 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 735 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRSH101M80V8X20TBSTF
This table gives cross-reference parts and alternative options found for NRSH101M80V8X20TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH101M80V8X20TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH101M80V8X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRSH101M80V8X20TBSTF vs NRSH101M80V8X20TBSTNF |
NRSH101M80V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH101M80V8X20TBSTF vs NRSH101M80V8X20TBF |
80ZLH100MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH101M80V8X20TBSTF vs 80ZLH100MEFCCC8X20 |
EEUFS1K101L | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | NRSH101M80V8X20TBSTF vs EEUFS1K101L |
80ZLH100MEFCCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH101M80V8X20TBSTF vs 80ZLH100MEFCCE8X20 |
80ZLH100MCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRSH101M80V8X20TBSTF vs 80ZLH100MCE8X20 |
80ZLH100MTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRSH101M80V8X20TBSTF vs 80ZLH100MTA8X20 |
NRSH101M80V8X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRSH101M80V8X20TBSTF vs NRSH101M80V8X20F3CF |
NRSH101M80V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRSH101M80V8X20TBSTF vs NRSH101M80V8X20F3F |
80ZLH100MCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRSH101M80V8X20TBSTF vs 80ZLH100MCC8X20 |