Part Details for NRSH101M35V6.3X11F by NIC Components Corp
Results Overview of NRSH101M35V6.3X11F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSH101M35V6.3X11F Information
NRSH101M35V6.3X11F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRSH101M35V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NRSH101M35V6.3X11F-ND
|
DigiKey | Aluminum Electrolytic Capacitors Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.0600 | Buy Now |
DISTI #
NRSH101M35V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ? 20%, 6000 hours @ 105?C, Radial Leaded - Bulk (Alt:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0691 / $0.0705 | Buy Now |
DISTI #
NRSH101M35V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ? 20%, 6000 hours @ 105?C, Radial Leaded - Bulk (Alt:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0691 / $0.0705 | Buy Now |
|
Future Electronics | NRSH Series 100 uF 35 V 20 % Radial Miniature Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 200 Lead time: 22 Weeks Container: Bag |
0 Bag |
|
$0.0791 / $0.0915 | Buy Now |
DISTI #
NRSH101M35V6.3X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 35 V 20 6000 hours 105C Radial Leaded (Alt: NRSH101M35V6.3X... more RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH101M35V6.3X11F
NRSH101M35V6.3X11F CAD Models
NRSH101M35V6.3X11F Part Data Attributes
|
NRSH101M35V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH101M35V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 94 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH101M35V6.3X11F
This table gives cross-reference parts and alternative options found for NRSH101M35V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH101M35V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSH101M35V6.3X11TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSH101M35V6.3X11F vs NRSH101M35V6.3X11TBF |
NRSH101M35V6.3X11F Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRSH101M35V6.3X11F is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape and a solder mask clearance of 0.1mm.
-
Yes, NRSH101M35V6.3X11F is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions do not exceed the maximum ratings.
-
Yes, NRSH101M35V6.3X11F is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's recommended to follow the manufacturer's recommended soldering profile and guidelines to ensure reliable assembly.
-
The ESR of NRSH101M35V6.3X11F is typically around 10-20 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions. It's recommended to consult the manufacturer's application notes or contact their technical support for more information.
-
Yes, NRSH101M35V6.3X11F is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency, parasitic inductance, and capacitance when designing high-frequency circuits.