Part Details for NRSG821M6.3V8X16F by NIC Components Corp
Overview of NRSG821M6.3V8X16F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG821M6.3V8X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG821M6.3V8X16F
|
Avnet Americas | CAP ALUM 820UF 6.3VDC 20% 8 X 16 RDL - Bulk (Alt: NRSG821M6.3V8X16F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0931 / $0.0987 | Buy Now |
Part Details for NRSG821M6.3V8X16F
NRSG821M6.3V8X16F CAD Models
NRSG821M6.3V8X16F Part Data Attributes
|
NRSG821M6.3V8X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG821M6.3V8X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0517 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 995 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG821M6.3V8X16F
This table gives cross-reference parts and alternative options found for NRSG821M6.3V8X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG821M6.3V8X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6.3ZL820MEFCT78X16 | Rubycon Corporation | Check for Price | CAP ALUM 820UF 20% 6.3V RADIAL | NRSG821M6.3V8X16F vs 6.3ZL820MEFCT78X16 |
6.3ZLG820MEFC8X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | NRSG821M6.3V8X16F vs 6.3ZLG820MEFC8X16 |
NRSG821M6.3V8X16TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NRSG821M6.3V8X16F vs NRSG821M6.3V8X16TBF |
NRSG821M6.3V8X16TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NRSG821M6.3V8X16F vs NRSG821M6.3V8X16TBSTF |
6.3ZLG820MT78X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NRSG821M6.3V8X16F vs 6.3ZLG820MT78X16 |
6.3ZLG820MEFCCC8X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSG821M6.3V8X16F vs 6.3ZLG820MEFCCC8X16 |
NRSG821M6.3V8X16TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NRSG821M6.3V8X16F vs NRSG821M6.3V8X16TBSTNF |
6.3ZLG820MEFCTA8X16 | Rubycon Corporation | Check for Price | CAP ALUM 820UF 20% 6.3V RADIAL | NRSG821M6.3V8X16F vs 6.3ZLG820MEFCTA8X16 |
NRSG821M6.3V8X16SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | NRSG821M6.3V8X16F vs NRSG821M6.3V8X16SP7.5LLF |
6.3YXS820MEFC8X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | NRSG821M6.3V8X16F vs 6.3YXS820MEFC8X16 |