Part Details for NRSG560M16V5X11F by NIC Components Corp
Overview of NRSG560M16V5X11F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG560M16V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG560M16V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 56 uF, 16 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRSG560M16V5X11F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.0379 | Buy Now |
DISTI #
NRSG560M16V5X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRSG560M16V5X11F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSG560M16V5X11F
NRSG560M16V5X11F CAD Models
NRSG560M16V5X11F Part Data Attributes
|
NRSG560M16V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG560M16V5X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.009 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG560M16V5X11F
This table gives cross-reference parts and alternative options found for NRSG560M16V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG560M16V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160ETD560ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG560M16V5X11F vs EKZE160ETD560ME11D |
UHD1C560MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | NRSG560M16V5X11F vs UHD1C560MDD1TD |
KZ560M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF | Capxon International Electronics Co Ltd | NRSG560M16V5X11F vs KZ560M016 |
ETA566M016AC3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | NRSG560M16V5X11F vs ETA566M016AC3KA |
EKZE160ETA560ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG560M16V5X11F vs EKZE160ETA560ME11D |
ESL566M016AC3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRSG560M16V5X11F vs ESL566M016AC3EA |
EKY-160EC5560ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG560M16V5X11F vs EKY-160EC5560ME11D |
16ZL56MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG560M16V5X11F vs 16ZL56MCA5X11 |
UHE1C560MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | NRSG560M16V5X11F vs UHE1C560MDD1FV |
SY016M0056K5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | NRSG560M16V5X11F vs SY016M0056K5F10511 |