Part Details for NRSG331M25V8X15TBF by NIC Components Corp
Overview of NRSG331M25V8X15TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG331M25V8X15TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG331M25V8X15TBF
|
Avnet Americas | Cap Aluminum 330uF 25V 20% (8 X 15mm) Radial 5mm 995mA 3000 hr 105°C Ammo Pack - Ammo Pack (Alt: NRSG331M25V8X15TBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.0891 / $0.0996 | Buy Now |
Part Details for NRSG331M25V8X15TBF
NRSG331M25V8X15TBF CAD Models
NRSG331M25V8X15TBF Part Data Attributes
|
NRSG331M25V8X15TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG331M25V8X15TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 15 mm | |
Manufacturer Series | NRSG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 995 mA | |
Series | NRSG(25V) | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG331M25V8X15TBF
This table gives cross-reference parts and alternative options found for NRSG331M25V8X15TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG331M25V8X15TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1E331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRSG331M25V8X15TBF vs UHE1E331MPD1AA |
SE025M0330K3F30815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | NRSG331M25V8X15TBF vs SE025M0330K3F30815 |
ST025M0330A5F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | NRSG331M25V8X15TBF vs ST025M0330A5F-0815 |
EKZE250ETB331MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG331M25V8X15TBF vs EKZE250ETB331MH15D |
ESE337M025AG4EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRSG331M25V8X15TBF vs ESE337M025AG4EA |
EKY-250ETD331MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG331M25V8X15TBF vs EKY-250ETD331MH15D |
SY025M0330C3F10815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | NRSG331M25V8X15TBF vs SY025M0330C3F10815 |
SY025M0330K5FW0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | NRSG331M25V8X15TBF vs SY025M0330K5FW0815 |
ESW337M025AG4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRSG331M25V8X15TBF vs ESW337M025AG4EA |
UHD1E331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRSG331M25V8X15TBF vs UHD1E331MPD1CC |