Part Details for NRSG222M16V12.5X25TBF by NIC Components Corp
Overview of NRSG222M16V12.5X25TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG222M16V12.5X25TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG222M16V12.5X25
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSG222M16V12.5X25) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2609 / $0.2916 | Buy Now |
Part Details for NRSG222M16V12.5X25TBF
NRSG222M16V12.5X25TBF CAD Models
NRSG222M16V12.5X25TBF Part Data Attributes
|
NRSG222M16V12.5X25TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG222M16V12.5X25TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2770 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG222M16V12.5X25TBF
This table gives cross-reference parts and alternative options found for NRSG222M16V12.5X25TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG222M16V12.5X25TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML1C228M12025SS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | NRSG222M16V12.5X25TBF vs ML1C228M12025SS |
16YXF2200MEFCSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRSG222M16V12.5X25TBF vs 16YXF2200MEFCSG12.5X25 |
16YXG2200MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG222M16V12.5X25TBF vs 16YXG2200MEFCCC12.5X25 |
REF1225222M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NRSG222M16V12.5X25TBF vs REF1225222M016K |
ML1C228M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | NRSG222M16V12.5X25TBF vs ML1C228M12025CS |
MK1C228M12025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | NRSG222M16V12.5X25TBF vs MK1C228M12025JR |
8222LCMAB25RT01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | NRSG222M16V12.5X25TBF vs 8222LCMAB25RT01C |
16ZL2200MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG222M16V12.5X25TBF vs 16ZL2200MCC12.5X25 |
NRE-FL222M16V12.5X25TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSG222M16V12.5X25TBF vs NRE-FL222M16V12.5X25TBF |
MAL204855222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSG222M16V12.5X25TBF vs MAL204855222E3 |