Part Details for NRSG122M35V12.5X30TB15MMPF by NIC Components Corp
Overview of NRSG122M35V12.5X30TB15MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG122M35V12.5X30TB15MMPF
NRSG122M35V12.5X30TB15MMPF CAD Models
NRSG122M35V12.5X30TB15MMPF Part Data Attributes
|
NRSG122M35V12.5X30TB15MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG122M35V12.5X30TB15MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.42 mA | |
Length | 30 mm | |
Manufacturer Series | NRSG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1974 mA | |
Series | NRSG | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG122M35V12.5X30TB15MMPF
This table gives cross-reference parts and alternative options found for NRSG122M35V12.5X30TB15MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG122M35V12.5X30TB15MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG122M35V12.5X30SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | NRSG122M35V12.5X30TB15MMPF vs NRSG122M35V12.5X30SPF |
35ZL1200MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | NRSG122M35V12.5X30TB15MMPF vs 35ZL1200MEFCRI12.5X30 |
35ZL1200MEFCRX12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | NRSG122M35V12.5X30TB15MMPF vs 35ZL1200MEFCRX12.5X30 |
EKY-350ETD122MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG122M35V12.5X30TB15MMPF vs EKY-350ETD122MK30S |
EKZE350ELL122MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG122M35V12.5X30TB15MMPF vs EKZE350ELL122MK30S |
35YXG1200MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | NRSG122M35V12.5X30TB15MMPF vs 35YXG1200MEFCRI12.5X30 |
35YXH1200MEFCG412.5X30 | CAP ALUM 1200UF 20% 35V RADIAL | Rubycon Corporation | NRSG122M35V12.5X30TB15MMPF vs 35YXH1200MEFCG412.5X30 |
35YXG1200MEFCCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG122M35V12.5X30TB15MMPF vs 35YXG1200MEFCCA12.5X30 |
35YXG1200MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG122M35V12.5X30TB15MMPF vs 35YXG1200MEFCCC12.5X30 |
EKY-350EIJ122MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRSG122M35V12.5X30TB15MMPF vs EKY-350EIJ122MK30S |