There are no models available for this part yet.
Overview of NRSE683H3975B2H by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NRSE683H3975B2H by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSE683H3975B2H
|
Avnet Americas | Thermistor NTC 6.8kOhm 3% 7s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRSE683H3975B2H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1254 / $0.1392 | Buy Now | |
DISTI #
NRSE683H3975B2H
|
Avnet Americas | Thermistor NTC 6.8kOhm 3% 7s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRSE683H3975B2H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1254 / $0.1392 | Buy Now | |
DISTI #
504-NRSE683H3975B2H
|
Mouser Electronics | NTC Thermistors NRSE family, 6800 ohm, H Tol., 40 Lead, 3975 Beta, H Beta Tol., B2 Beta Def. RoHS: Compliant | 0 |
|
$0.1780 / $0.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1307 | Buy Now | ||
DISTI #
NRSE683H3975B2H
|
TTI | NTC Thermistors NRSE family, 6800 ohm, H Tol., 40 Lead, 3975 Beta, H Beta Tol., B2 Beta Def. RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1760 | Buy Now |
CAD Models for NRSE683H3975B2H by Eaton Corporation
Part Data Attributes for NRSE683H3975B2H by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
12 Weeks
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Height
|
5 mm
|
Package Length
|
5 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
2 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
25 °C
|
Resistance
|
6800 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
FLEXIBLE WIRE
|
Thermal Sensitivity Index
|
3975 K
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
3%
|