Part Details for NRSE6045-6R8M by KOHER Electronic
Overview of NRSE6045-6R8M by KOHER Electronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSE6045-6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.7A 6.8uH 20% 3.3A SMD,6x6mm Power Inductors ROHS | 176 |
|
$0.1087 / $0.1148 | Buy Now |
|
LCSC | 2.7A 6.8uH 20% 3.3A SMD6x6mm Power Inductors ROHS | 170 |
|
$0.1132 / $0.1196 | Buy Now |