Part Details for NRSE6028-100M by KOHER Electronic
Overview of NRSE6028-100M by KOHER Electronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 |
Price & Stock for NRSE6028-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.9A 10uH 20% SMD,6x6mm Power Inductors ROHS | 172 |
|
$0.0792 / $0.1574 | Buy Now |
|
LCSC | 1.9A 10uH 20% SMD6x6mm Power Inductors ROHS | 172 |
|
$0.0825 / $0.1640 | Buy Now |