Part Details for NRSE5040-150M by KOHER Electronic
Overview of NRSE5040-150M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LMK62A2-150M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LTC3670EDDB#TRMPBF | Analog Devices | Mono 400mA Buck Reg w/ 2x 150m |
Price & Stock for NRSE5040-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2A 15uH 20% 2A SMD5x5mm Power Inductors ROHS | 489 |
|
$0.0971 / $0.1852 | Buy Now |