There are no models available for this part yet.
Overview of NRSE5020-680M by KOHER Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSE5020-680M by KOHER Electronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 530mA 68uH 20% 700mA SMD,5x5mm Power Inductors ROHS | 254 |
|
$0.1035 / $0.1088 | Buy Now | ||
LCSC | 530mA 68uH 20% 700mA SMD5x5mm Power Inductors ROHS | 254 |
|
$0.1078 / $0.1133 | Buy Now |