Part Details for NRSE474H3950B1H by Eaton Bussmann
Overview of NRSE474H3950B1H by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSE474H3950B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-NRSE474H3950B1H-ND
|
DigiKey | THERMISTOR 47K OHM 3950 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1742 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1110 / $0.1590 | Buy Now |
DISTI #
000000000006421641
|
Sager | NTC Thermistors NRSE family, 47000 ohm, H Tol., 40 Lead, 3950 Beta, H Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.1203 / $0.1413 | Buy Now |