Part Details for NRSE105H4360B2H by Eaton Bussmann
Results Overview of NRSE105H4360B2H by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSE105H4360B2H Information
NRSE105H4360B2H by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRSE105H4360B2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-NRSE105H4360B2H-ND
|
DigiKey | THERMISTOR 100K OHM 4360 BETA Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1699 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1230 / $0.1750 | Buy Now |
DISTI #
000000000006421625
|
Sager | NTC Thermistors NRSE family, 100000 ohm, H Tol., 40 Lead, 4360 Beta, H Beta Tol., B2 Beta Def. Min Qty: 500 | 0 |
|
$0.1324 / $0.1556 | Buy Now |