Part Details for NRSA4R7M63V5X11TRSTF by NIC Components Corp
Overview of NRSA4R7M63V5X11TRSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA4R7M63V5X11TRSTF
NRSA4R7M63V5X11TRSTF CAD Models
NRSA4R7M63V5X11TRSTF Part Data Attributes
|
NRSA4R7M63V5X11TRSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA4R7M63V5X11TRSTF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.008883 mA | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRSA4R7M63V5X11TRSTF
This table gives cross-reference parts and alternative options found for NRSA4R7M63V5X11TRSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA4R7M63V5X11TRSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-S4R7M63V5X7TRNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA4R7M63V5X11TRSTF vs NRE-S4R7M63V5X7TRNF |
SS1J475M47TS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount | Samwha Electronics | NRSA4R7M63V5X11TRSTF vs SS1J475M47TS |
1SG1JAB475MCS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRSA4R7M63V5X11TRSTF vs 1SG1JAB475MCS05011 |
63MV4R7BQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | NRSA4R7M63V5X11TRSTF vs 63MV4R7BQ |
NPL1J4R7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | NRSA4R7M63V5X11TRSTF vs NPL1J4R7 |
1LL1JAB475MCS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSA4R7M63V5X11TRSTF vs 1LL1JAB475MCS05011 |
NP1J475M05011PB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSA4R7M63V5X11TRSTF vs NP1J475M05011PB |
1SK1JAB475MFS04007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRSA4R7M63V5X11TRSTF vs 1SK1JAB475MFS04007 |
1LL1JAB475MA505011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSA4R7M63V5X11TRSTF vs 1LL1JAB475MA505011 |
SKP4R7M1JD11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRSA4R7M63V5X11TRSTF vs SKP4R7M1JD11 |