Part Details for NRSA4R7M100V5X11F3C(.300) by NIC Components Corp
Overview of NRSA4R7M100V5X11F3C(.300) by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA4R7M100V5X11F3C(.300)
NRSA4R7M100V5X11F3C(.300) CAD Models
NRSA4R7M100V5X11F3C(.300) Part Data Attributes
|
NRSA4R7M100V5X11F3C(.300)
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA4R7M100V5X11F3C(.300)
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0141 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA4R7M100V5X11F3C(.300)
This table gives cross-reference parts and alternative options found for NRSA4R7M100V5X11F3C(.300). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA4R7M100V5X11F3C(.300), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA2AU4R7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRSA4R7M100V5X11F3C(.300) vs ECEA2AU4R7 |
UVP2A4R7MEA1FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSA4R7M100V5X11F3C(.300) vs UVP2A4R7MEA1FA |
NP100V4R7MTR8X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSA4R7M100V5X11F3C(.300) vs NP100V4R7MTR8X11 |
TD04RSME100VB4R7MF25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA4R7M100V5X11F3C(.300) vs TD04RSME100VB4R7MF25 |
SSL2A4R7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | NRSA4R7M100V5X11F3C(.300) vs SSL2A4R7 |
B41004A9475M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRSA4R7M100V5X11F3C(.300) vs B41004A9475M008 |
100MV4R7HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | NRSA4R7M100V5X11F3C(.300) vs 100MV4R7HWN |
UFA2A4R7MDJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NRSA4R7M100V5X11F3C(.300) vs UFA2A4R7MDJ |
TC04RSME100VB4R7MF50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA4R7M100V5X11F3C(.300) vs TC04RSME100VB4R7MF50 |
1NP2AAB475MCS6L011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSA4R7M100V5X11F3C(.300) vs 1NP2AAB475MCS6L011 |