Datasheets
NRSA220M25V5X11TRST by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN

Part Details for NRSA220M25V5X11TRST by NIC Components Corp

Overview of NRSA220M25V5X11TRST by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for NRSA220M25V5X11TRST

NRSA220M25V5X11TRST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSA220M25V5X11TRST Part Data Attributes

NRSA220M25V5X11TRST NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSA220M25V5X11TRST NIC Components Corp CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, CAN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
ESR 10600 mΩ
JESD-609 Code e0
Leakage Current 0.0165 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 70 mA
Surface Mount NO
Tan Delta 0.14
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2 mm
Terminal Shape WIRE

Alternate Parts for NRSA220M25V5X11TRST

This table gives cross-reference parts and alternative options found for NRSA220M25V5X11TRST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA220M25V5X11TRST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8220LDM0511LLN081J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TRST vs 8220LDM0511LLN081J
ELLA250ETD220ME11S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Chemi-Con NRSA220M25V5X11TRST vs ELLA250ETD220ME11S
8220LDM0511LLN78FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TRST vs 8220LDM0511LLN78FF
2220LDM0511LLN085M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TRST vs 2220LDM0511LLN085M
2220LDM0511LLN58ER Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TRST vs 2220LDM0511LLN58ER
ESMG250ETD220ME11B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Chemi-Con NRSA220M25V5X11TRST vs ESMG250ETD220ME11B
8220LDM0511WPN98FF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TRST vs 8220LDM0511WPN98FF
8220LDM0511LLN4J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TRST vs 8220LDM0511LLN4J
1220LDM0511LLN585A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TRST vs 1220LDM0511LLN585A
2220LDM0511LLN98FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd NRSA220M25V5X11TRST vs 2220LDM0511LLN98FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA220M25V5X11TRST by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA220M25V5X11TRST by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSA220M25V5X11TRST would you like to use for your alert(s)?
  • Please alert me when NRSA220M25V5X11TRST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSA220M25V5X11TRST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA220M25V5X11TRST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSA220M25V5X11TRST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA220M25V5X11TRST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA220M25V5X11TRST by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: