There are no models available for this part yet.
Overview of NRSA220M25V5X11F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NRSA220M25V5X11F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSA220M25V5X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22uF, 25V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NRSA220M25V5X11F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRSA220M25V5X11F by NIC Components Corp
Part Data Attributes for NRSA220M25V5X11F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
10600 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0165 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
70 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSA220M25V5X11F
This table gives cross-reference parts and alternative options found for NRSA220M25V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA220M25V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220LDM0511WPN78F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRSA220M25V5X11F vs 2220LDM0511WPN78F0 |
8220LDM0511WP01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRSA220M25V5X11F vs 8220LDM0511WP01P |
NNR220M25V5X11TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA220M25V5X11F vs NNR220M25V5X11TBNF |
1220LDM0511WPN28FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRSA220M25V5X11F vs 1220LDM0511WPN28FB |
2220LDM0511WPN98FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRSA220M25V5X11F vs 2220LDM0511WPN98FJ |
2220LDM0511WPN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRSA220M25V5X11F vs 2220LDM0511WPN4810 |
8220LDM0511LLN481M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRSA220M25V5X11F vs 8220LDM0511LLN481M |
8220LDM0511LLN08EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRSA220M25V5X11F vs 8220LDM0511LLN08EM |
1220LDM0511WPN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRSA220M25V5X11F vs 1220LDM0511WPN38EB |
8220LDM0511WPN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRSA220M25V5X11F vs 8220LDM0511WPN50 |