Part Details for NRS8040T6R8NJGJV by TAIYO YUDEN
Results Overview of NRS8040T6R8NJGJV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRS8040T6R8NJGJV Information
NRS8040T6R8NJGJV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NRS8040T6R8NJGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3267
|
Newark | High Quality, Inductor Smd Power, 6.8Uh30%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS8040T6R8NJGJ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
587-5585-1-ND
|
DigiKey | FIXED IND 6.8UH 3.7A 32.5MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1885 In Stock |
|
$0.2000 / $0.4600 | Buy Now |
DISTI #
NRS8040T6R8NJGJV
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.7A Embossed T/R - Tape and Reel (Alt: NRS804... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1978 / $0.2531 | Buy Now |
DISTI #
963-NRS8040T6R8NJGJV
|
Mouser Electronics | Power Inductors - SMD 963-LCXNH8080YBL6R8N RPLCMT PN 8040 6.8uH 32.5mOhms AEC-Q200 RoHS: Compliant | 5980 |
|
$0.2000 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.2140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1970 / $0.2424 | Buy Now |
Part Details for NRS8040T6R8NJGJV
NRS8040T6R8NJGJV CAD Models
NRS8040T6R8NJGJV Part Data Attributes
|
NRS8040T6R8NJGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS8040T6R8NJGJV
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, 3131, CHIP, 3131, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0325 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |