-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRS8040T2R2NJGJ by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1647
|
Newark | Inductor, smd High Current ,2.2Uh30% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRS8040T2R2NJGJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1950 | Buy Now |
DISTI #
NRS8040T2R2NJGJ-ND
|
DigiKey | FIXED IND 2.2UH 6.3A 11.7MOHM SM Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1848 | Buy Now |
DISTI #
NRS8040T2R2NJGJ
|
Avnet Americas | Power Inductor Ferrite 2.2uH 30% Wirewound Emboss T/R - Tape and Reel (Alt: NRS8040T2R2NJGJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1546 / $0.1744 | Buy Now |
DISTI #
963-NRS8040T2R2NJGJ
|
Mouser Electronics | Power Inductors - SMD 963-LSXNH8080YBL2R2N RPLCMT PN 2.2uH 30% RoHS: Compliant | 1994 |
|
$0.1480 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1471 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1408 / $0.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS8040T2R2NJGJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS8040T2R2NJGJ
TAIYO YUDEN
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0117 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 6.3 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for NRS8040T2R2NJGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS8040T2R2NJGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLXNH8080YBL2R2NJG | TAIYO YUDEN | Check for Price | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | NRS8040T2R2NJGJ vs LLXNH8080YBL2R2NJG |