Part Details for NRS8040T220MJGJV by TAIYO YUDEN
Overview of NRS8040T220MJGJV by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS8040T220MJGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7874
|
Newark | Inductor, Shielded, 22Uh, 20%, 2.2A, Smd, Inductance:22Μh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.066Ohm Rohs Compliant: Yes |Taiyo Yuden NRS8040T220MJGJV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 128 |
|
$0.1890 | Buy Now |
DISTI #
35AH4415
|
Newark | Inductor, smd High Current,22Uh ½20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRS8040T220MJGJV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.2880 | Buy Now |
DISTI #
29X7875
|
Newark | Inductor, Shielded, 22Uh, 20%, 2.2A, Smd, Inductance:22Μh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:Nrs Series, Dc Resistance Max:0.066Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS8040T220MJGJV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
587-3655-1-ND
|
DigiKey | FIXED IND 22UH 2.2A 85.8MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16973 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
NRS8040T220MJGJV
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.6 A, Shielded, 2.7 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: NRS8040T220MJGJV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
DISTI #
29X7874
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.6 A, Shielded, 2.7 A, 8mm x 8mm x 4mm - Product that comes on tape, but is not reeled (Alt: 29X7874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack | 128 Partner Stock |
|
$0.3030 / $0.4680 | Buy Now |
DISTI #
963-NRS8040T220MJGJV
|
Mouser Electronics | Power Inductors - SMD 963-LCXNH8080YKL220M RPLCMT PN 8040 22uH 85.8mOhms AEC-Q200 RoHS: Compliant | 8746 |
|
$0.2000 / $0.5700 | Buy Now |
|
Future Electronics | Fixed Inductors INDUCTOR,SMD HIGH CURRENT,22uH +/-20% ,TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
879 In Stock |
|
$0.2239 / $0.2882 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 20%, 1 ELEMENT, SMD | 1744 |
|
$0.2006 / $0.4815 | Buy Now |
Part Details for NRS8040T220MJGJV
NRS8040T220MJGJV CAD Models
NRS8040T220MJGJV Part Data Attributes
|
NRS8040T220MJGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS8040T220MJGJV
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3131, CHIP, 3131, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0858 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |