Part Details for NRS8030T220MJGJ. by TAIYO YUDEN
Overview of NRS8030T220MJGJ. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS8030T220MJGJ.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC9884
|
Newark | Inductance:22µh, Rms Current (Irms):1.9A, Inductor Construction:Shielded, Saturation Current (Isat):1.75A, Product Range:Nrs Series, Power Inductor Case:8Mm X 8Mm X 3Mm, Dc Resistance Max:0.07Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS8030T220MJGJ. RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.1950 | Buy Now |